Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3,311.000 |
Product Information
Product Overview
MSO24 2-BW-100 +2-MSO +2-ULTIMATE + R3 is a promo 40% off fully loaded bundle containing 100MHz bandwidth 2 series MSO mixed signal oscilloscope with 2-MSO option (Add MSO function with 16 digital channels), 2-ULTIMATE option(Includes 2-SOURCE and 2-SERIAL) and R3 option (standard warranty extended to 3 years). The compact, industry-leading form factor unlocks valuable bench space without compromising performance. Front and side I/O allow easy connectivity. Built-in support for TekDrive enables a collaborative data workspace and works with TekScope off-line analysis software.
- 4 analogue & 16 digital channels, 2.5GS/s sample rate, 10Mpts record length
- Optional advanced triggers, protocol decode, AFG, digital pattern generator, DVM, frequency counter
- 8bit ADC vertical resolution, 10.1inch LCD capacitive touch display
- Edge, pulse width, runt, timeout, logic, setup & hold, rise/ fall time and parallel bus
- 36 automated measurements, advanced math, FFT with gating, search and mark, limit, and eye mask
- USB 2.0 host, USB 2.0 device (2 ports), LAN (10/100 MB/s Base-T Ethernet) connectivity
- Remotely view and control the oscilloscope over a network connection through remote VNC
- Standard (VESA MIS-D 100) 100mm x 100mm VESA mounting points on rear of instrument
- Rear-panel security slot connects to standard Kensington-style lock
- Optional battery pack with 2 battery slots and hot-swap capability
Contents
MSO24 oscilloscope, 2-BW-100 option, 2-MSO option, 2-ULTIMATE option, R3 option, TPP0200 200MHz, 10x probe (one per channel), Instrument stand, Installation and safety manual (translated in English, Japanese, and Simplified Chinese), Embedded help, External power supply, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration.
Technical Specifications
MSO 2 Series
100MHz
10 Mpts
WXGA TFT Capacitive Touch Screen
3 Years
No SVHC (27-Jun-2024)
4 Analogue, 16 Digital
2.5GSPS
-
MSO, TPP0200 200MHz Probe (10:1), 2-BW-100 Upgrade, 2-MSO & 2-Ultimate Bundle, 3 Years Warranty, CC
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate