Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,410.000 |
Product Information
Product Overview
The CT1 is a Current Probe designed for permanent or semi-permanent in-circuit installation. Each probe consists of a current transformer and an interconnecting cable. The current transformers have a small hole through which a current carrying conductor is passed during circuit assembly. The P6041 Probe Cable provides the connection between the CT1 and CT2 current transformers and a BNC oscilloscope input. A 50Ω termination is required to terminate the cable when connected to a high-impedance (1MΩ) oscilloscope input. One probe cable can be used to monitor several current transformers that have been wired into a circuit.
- High bandwidth
- Ultra-low inductance
- Very small form factor
- Characterize current waveforms up to <lt/> <lt/>200ps rise times
- Very low loading of circuit under test
- Fits into dense, closely-spaced circuit designs
Applications
Test & Measurement, Industrial
Technical Specifications
SMA Jack
12A
Tektronix Oscilloscopes
No SVHC (17-Dec-2014)
Earth Ground Mounting Stud
-
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate