Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No01040-005K-C3-06X
Order Code4246668
Product Range1040 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 209.870 |
5+ | CHF 174.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 209.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No01040-005K-C3-06X
Order Code4246668
Product Range1040 Series
Technical Datasheet
Load Capacity5kg
Supply Voltage10V
Cell Output mV / V2
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range1040 Series
SVHCTo Be Advised
Product Overview
01040-005K-C3-06X is a 1040 series low capacity single-point aluminium load cell. It is designed for direct mounting of low-cost weighing platforms. Their small physical size, combined with high accuracy and low cost, makes this load cell ideally suited for retail, bench, and counting scales. The two additional sense wires feedback the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension is achieved by feeding this voltage into the appropriate electronics. The application includes bench scales, counting scales, and grocery scales.
- Aluminium construction, single-point 400 x 400mm platform
- OIML R60 and NTEP approved, IP65 protection
- 5Kg rated capacity R.C. (Emax), 2.0mV/V rated output, 0.2±mV/V rated output tolerance
- 0.2±mV/V zero balance, 150% of R.C. maximum safe central overload
- 300% of R.C. ultimate central overload, 415±15ohm input impedance
- 350±3ohm output impedance, <gt/>2000Mohm insulation resistance
- 6 wire, PVC, single floating screen standard cable type
- 1.0m cable length, plated (anodized) aluminium construction
- 400 x 400mm maximum platform size
- Temperature range from -20 to +70°C (safe)
Technical Specifications
Load Capacity
5kg
Cell Output mV / V
2
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage
10V
Operating Temperature Min
-20°C
Product Range
1040 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
Product traceability