Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 84.410 |
12+ | CHF 75.970 |
24+ | CHF 74.450 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
CHF 84.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2359-300
Order Code2527051
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width228.6mm
Wipe Length228.6mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Economical, but very high quuality wipes are ideal for production and maintenance applications.
- High absorbency
- Economical
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
228.6mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
228.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.664512