Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
72 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.270 |
24+ | CHF 10.380 |
48+ | CHF 9.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 11.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2351-100
Order Code2527050
Technical Datasheet
Wipe MaterialPolyester
Wipe Width101.6mm
Wipe Length101.6mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Very soft and absorbent hydroentangled polyester wipe for cleaning optical equipment, fiber optics, and other sensitive surfaces
- Class 100 cleanroom qualified
- Non abrasive
- Extremely soft
- Highly absorbent
Applications
Maintenance & Repair, Fibre Optics
Technical Specifications
Wipe Material
Polyester
Wipe Length
101.6mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
101.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040143