Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No2317-50
Order Code2764636
Product Range2317 Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.270 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CHF 42.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2317-50
Order Code2764636
Product Range2317 Series
Technical Datasheet
Tip MaterialFibre Optic Foam
Swab Tip Size6.25"
Handle Length6.25"
Handle MaterialPP (Polypropylene)
Product Range2317 Series
Technical Specifications
Tip Material
Fibre Optic Foam
Handle Length
6.25"
Product Range
2317 Series
Swab Tip Size
6.25"
Handle Material
PP (Polypropylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
Product traceability