Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.270 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CHF 29.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2303-50
Order Code1692204
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size12.7mm x 4.76mm
Handle Length149.23mm
Handle Material-
Product Range-
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
149.23mm
Product Range
-
Swab Tip Size
12.7mm x 4.76mm
Handle Material
-
Technical Docs (1)
Alternatives for 2303-50
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
Product traceability