Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No20-0110
Order Code1695612
Product RangeTechspray 20
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No20-0110
Order Code1695612
Product RangeTechspray 20
Technical Datasheet
For Use WithAir-Vac, A.P.E., Pace Desoldering Tools
Tip / Nozzle Style-
Tip / Nozzle Width2mm
Tip / Nozzle Length25.4mm
Product RangeTechspray 20
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
Air-Vac, A.P.E., Pace Desoldering Tools
Tip / Nozzle Width
2mm
Product Range
Techspray 20
Tip / Nozzle Style
-
Tip / Nozzle Length
25.4mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001338