Print Page
THB.200.E3F
Junction Box, Screw Terminal, 3, 16 A, IP67, TH200 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHNO
Manufacturer Part NoTHB.200.E3F
Order Code4138588
Product RangeTH200 Series
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.880 |
10+ | CHF 18.940 |
25+ | CHF 17.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHNO
Manufacturer Part NoTHB.200.E3F
Order Code4138588
Product RangeTH200 Series
Technical Datasheet
No. of Ways3
Current Rating16A
IP RatingIP67
Product RangeTH200 Series
SVHCTo Be Advised
Technical Specifications
No. of Ways
3
IP Rating
IP67
SVHC
To Be Advised
Current Rating
16A
Product Range
TH200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068