Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHNICS TOOL STORAGE
Manufacturer Part NoPT145
Order Code3377662
Product RangeTechnics - Tool Belts
Also Known AsGTIN UPC EAN: 5037534902949
Technical Datasheet
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHNICS TOOL STORAGE
Manufacturer Part NoPT145
Order Code3377662
Product RangeTechnics - Tool Belts
Also Known AsGTIN UPC EAN: 5037534902949
Technical Datasheet
Carrying Case Material600D PET (Polyester)
External Height190mm
External Width300mm
External Depth120mm
Product RangeTechnics - Tool Belts
SVHCTo Be Advised
Product Overview
The bumbag fits comfortably around the waist. It can store an array of small hand tools.
- Made from reinforced material: 600 x 600 denier to minimise wear and tear
- Adjustable waist belt, with plastic buckle
- Small mesh compartment on the inside flap of the bumbag
- Inner and outer pockets to secure tools
Notes
Note: Tools Not Supplied
Technical Specifications
Carrying Case Material
600D PET (Polyester)
External Width
300mm
Product Range
Technics - Tool Belts
External Height
190mm
External Depth
120mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42