Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-203127-10-9
Order Code2986529
Product RangeWP
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 331.180 |
5+ | CHF 289.780 |
10+ | CHF 240.110 |
25+ | CHF 235.300 |
50+ | CHF 230.500 |
100+ | CHF 225.700 |
Price for:Reel of 10000
Minimum: 1
Multiple: 1
CHF 331.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-203127-10-9
Order Code2986529
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Dimensions12.7mm x 20.3mm
Label Width20.3mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product RangeWP
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
12.7mm x 20.3mm
Label Diameter
-
Label Colour
White
Product Range
WP
Label Height
12.7mm
Label Width
20.3mm
Label Material
Polyester
Pack Quantity
10000
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1