Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCFM-1000
Order Code3133659
Product RangeMicro ISO
Also Known As1393310-2
Technical Datasheet
1,267 In Stock
350 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.770 |
10+ | CHF 4.250 |
25+ | CHF 3.920 |
100+ | CHF 3.790 |
450+ | CHF 3.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCFM-1000
Order Code3133659
Product RangeMicro ISO
Also Known As1393310-2
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product RangeMicro ISO
SVHCLead (21-Jan-2025)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
Lead (21-Jan-2025)
Socket Terminals
Solder
Current Rating
-
Product Range
Micro ISO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability