Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.910 |
10+ | CHF 9.630 |
25+ | CHF 9.280 |
100+ | CHF 8.890 |
500+ | CHF 8.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1002..
Order Code2396138
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The VCF4-1002 is a 5-pin Relay Socket with quick-connect terminals. This socket is suitable for use with plug-in mini ISO relays and ideal for bracket type mounting.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (10-Jun-2022)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
-
Technical Docs (2)
Alternatives for VCF4-1002..
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236
Product traceability