Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1000
Order Code1839021
Also Known As1393310-3
Technical Datasheet
1,264 In Stock
3,800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.030 |
10+ | CHF 2.590 |
50+ | CHF 2.490 |
100+ | CHF 2.420 |
250+ | CHF 1.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1000
Order Code1839021
Also Known As1393310-3
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
VCF4-1000 is a PCB socket for plug-in mini ISO relays.
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
Lead (21-Jan-2025)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
-
Technical Docs (3)
Alternatives for VCF4-1000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804