Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoV23401-U1016-B110
Order Code3370600
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 171.620 |
5+ | CHF 159.080 |
10+ | CHF 153.960 |
25+ | CHF 150.890 |
50+ | CHF 147.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 171.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoV23401-U1016-B110
Order Code3370600
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Bandwidth5kHz
Rate Range-
Scale Factor-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
-
Bandwidth
5kHz
Scale Factor
-
SVHC
To Be Advised
Supply Voltage DC Max
-
Rate Range
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23