Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTXR54AB9W-1610BI
Order Code3780671
Product RangeTXR Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 293.560 |
| 3+ | CHF 291.640 |
| 5+ | CHF 289.720 |
| 10+ | CHF 287.800 |
| 25+ | CHF 281.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 293.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTXR54AB9W-1610BI
Order Code3780671
Product RangeTXR Series
Technical Datasheet
Connector Shell Size16
Cable Diameter Max15.88mm
Strain Relief MaterialAluminum
Product RangeTXR Series
For Use WithMIL-DTL-26482 Series II & MIL-DTL-83723 Series I & II Connectors
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II & MIL-DTL-83723 Series I & II Connectors
Cable Diameter Max
15.88mm
Product Range
TXR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
Product traceability