Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTPA11FGPC004
Order Code1123976
Product RangeTP
Pushbutton Switch TypeStandard
Product RangeTP
Contact ConfigurationSPDT
Contact Voltage AC Nom20V
Switch OperationMomentary
Contact Voltage DC Nom20V
Pushbutton Actuator StyleRound Raised
Contact Current Max20mA
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Switch MountingThrough Hole
IP Rating-
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The TP series miniature Pushbutton Switch with 1 or 2 poles.
- Right angle and vertical right angle
- Round and rectangular actuators available
- Flush actuator versions
- Break-before-make contact timing
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (20-Jun-2016)
Product Range
TP
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Current Max
20mA
Contact Current AC Max
-
Contact Current DC Max
-
Switch Mounting
Through Hole
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748