Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.990 |
10+ | CHF 23.620 |
25+ | CHF 19.570 |
100+ | CHF 17.550 |
250+ | CHF 16.190 |
500+ | CHF 15.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA752A5501-002
Order Code3358508
Technical Datasheet
Connector Type A90° M12 Plug
Connector to Connector90° M12 Plug to Free End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Connector to Connector
90° M12 Plug to Free End
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81