Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2040002060-000
Order Code3787674
Product RangeMM
Technical Datasheet
1,550 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1.520 | 
| 10+ | CHF 1.290 | 
| 100+ | CHF 1.100 | 
| 250+ | CHF 0.931 | 
| 500+ | CHF 0.899 | 
| 1000+ | CHF 0.806 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2040002060-000
Order Code3787674
Product RangeMM
Technical Datasheet
Product RangeMM
Contact GenderSocket
Wire Size AWG Max10AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCLead (25-Jun-2025)
Product Overview
T2040002060-000 is a 40A female crimp contact suitable for 10AWG(6mm²) wire size.
- Brass contact material
 - Silver-plated contact
 - Contact resistance of ≤3mohm
 - 9.2mm stripping length
 - Operating temperature range from -40°C to 125°C
 
Technical Specifications
Product Range
MM
Wire Size AWG Max
10AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001