Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No8-1415537-0
Order Code1770630
Product RangeSR6
Also Known AsSR6B6K24
Technical Datasheet
171 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.680 |
20+ | CHF 22.430 |
40+ | CHF 21.040 |
100+ | CHF 19.690 |
260+ | CHF 19.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No8-1415537-0
Order Code1770630
Product RangeSR6
Also Known AsSR6B6K24
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSR6
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
Approvals & StandardsVDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SR6B6K24 is a Force Guided Relay with DC coil. This SR6-series relay has 4-form-A and 2-form-B (4NO + 2NC) AgSnO2 + 0.2µm Au contacts for 800mW version. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
- Reinforced insulation between contacts
- -25 to 70°C Ambient temperature range
Applications
Automation & Process Control, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
SR6
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
Approvals & Standards
VDE
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937
Product traceability