Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSPD-50-3
Order Code3872175
Product RangeMEAS SPD Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 501.650 |
5+ | CHF 473.690 |
10+ | CHF 463.250 |
25+ | CHF 453.990 |
50+ | CHF 446.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 501.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSPD-50-3
Order Code3872175
Product RangeMEAS SPD Series
Technical Datasheet
Supply Voltage DC Min8V
Supply Voltage DC Max40V
Sensor Housing-
No. of Pins-
Output Current20mA
Operating Magnetic Force Min-
Product RangeMEAS SPD Series
SVHCLead (21-Jan-2025)
Product Overview
SPD-50-3 is a dual output, compact, high performance string pot. This compact stringpot provides the ultimate in ease-of-use and flexibility. This sensor fits in small spaces, doesn’t need perfect alignment, mounts in just about any direction imaginable and has a unique circuit that lets the user choose 4-20mA or 0-10Vdc output on the fly. It is constructed with a rugged polycarbonate body sealed against IP67 (wet) environments for both indoor and outdoor applications. The unit ships with a stainless steel mounting bracket that lets the user easily point the measuring cable in the direction needed.
- Full stroke range of 0-50inches
- Low-cost, long Life
- Plastic-hybrid precision potentiometer sensor
- 0.019-inch dia nylon-coated stainless steel measuring cable
- M12 connector (mating plug included)
- Operating temperature range from -40˚ to 160˚F (-40˚ to 70˚C)
Technical Specifications
Supply Voltage DC Min
8V
Sensor Housing
-
Output Current
20mA
Product Range
MEAS SPD Series
Supply Voltage DC Max
40V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310257