Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSPD-25-3
Order Code3872173
Product RangeSPD Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 454.630 |
5+ | CHF 429.110 |
10+ | CHF 419.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 454.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSPD-25-3
Order Code3872173
Product RangeSPD Series
Technical Datasheet
Supply Voltage DC Min8V
Supply Voltage DC Max40V
Sensor HousingBracket Mount
No. of Pins-
Output Current20mA
Operating Magnetic Force Min-
Product RangeSPD Series
SVHCTo Be Advised
Product Overview
SPD-25-3 is a SPD series compact, high-performance string pot. This compact string pot provides the ultimate in ease of use and flexibility. This sensor fits in small spaces, doesn’t need perfect alignment, and mounts in just about any direction imaginable. It is constructed with a rugged polycarbonate body sealed against IP67 (wet) environments for both indoor and outdoor applications. Every unit ships with a stainless steel mounting bracket that lets the user easily point the measuring cable in the direction needed. High value and economical price make this sensor the perfect choice for the OEM and single-piece user alike.
- Rugged IP67 polycarbonate enclosure
- Mounting bracket and sensor cover adjusts for easy installation
- 25inch full stroke range, ±0.25% of FS accuracy, 11g max acceleration
- 500K cycle life
- Output signal type range from 0 to 10VDC, 4 to 20mA
- 0.02% of FS repeatability, nylon-coated stainless steel measuring cable
- M12 connector (mating plug included) electrical connection
- Glass-filled polycarbonate enclosure
- Plastic-hybrid precision potentiometer sensor
- Operating temperature range from -40 to 71°C
Technical Specifications
Supply Voltage DC Min
8V
Sensor Housing
Bracket Mount
Output Current
20mA
Product Range
SPD Series
Supply Voltage DC Max
40V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310711
Product traceability