Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 132.960 |
5+ | CHF 116.340 |
10+ | CHF 96.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 132.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoS8655PLSMF
Order Code4240971
Technical Datasheet
Antenna TypeUHF / RFID
Operating Frequency870MHz
Antenna ConnectorSMA Connector
Antenna Cable Length-
Transmit Power10W
Antenna PolarisationLeft Hand Circular
Gain5dBi
Antenna MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
UHF / RFID
Antenna Connector
SMA Connector
Transmit Power
10W
Gain
5dBi
Product Range
-
Operating Frequency
870MHz
Antenna Cable Length
-
Antenna Polarisation
Left Hand Circular
Antenna Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
Product traceability