Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1393230-1
Order Code1175055
Product RangeRP3SL
Also Known AsRP3SL024
Technical Datasheet
15,088 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.680 |
20+ | CHF 11.000 |
40+ | CHF 10.430 |
100+ | CHF 9.860 |
260+ | CHF 9.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1393230-1
Order Code1175055
Product RangeRP3SL
Also Known AsRP3SL024
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeRP3SL
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance1.1kohm
Product Overview
The RP3SL024 is a special load PCB mount Relay with DC coil. This RP3SL-series relay has 1-form-A (1NO) AgSnO2 contact with flux proof version.
- PCB terminal type
- -40 to 70°C Ambient temperature range
Applications
Clock & Timing, Automation & Process Control, Building Automation, Lighting
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
RP3SL
Coil Type
DC
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability