Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 238.300 |
5+ | CHF 229.840 |
10+ | CHF 213.430 |
Product Information
Product Overview
The RES KIT 0603RS is a SMD thick film Resistor Kit suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance. Precious metal terminations are screen printed onto a ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on and the strips broken into individual components. Final termination is made by electroplating. Thick film resistor with a high power to size ratio, ideally suited to general purpose use.
- Solder termination
- 5% Tolerance
- 0.1W Power rating
Applications
Industrial
Contents
CRG Series 0603 SMD thick film resistors.
Technical Specifications
CRG Series 0603 SMD Thick Film Resistors
-
-
No SVHC (25-Jun-2020)
100mW
± 5%
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate