Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQLL406
Order Code2422361
Product RangeQLL Series
Label TypeLegend
Label Height19.1mm
Label Width50.8mm
Label Diameter-
Label MaterialPaper
Label LegendCalibration (By, Date, Due, #)
Label ColourGreen on White
Pack Quantity1000
Product RangeQLL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Type
Legend
Label Width
50.8mm
Label Material
Paper
Label Colour
Green on White
Product Range
QLL Series
Label Height
19.1mm
Label Diameter
-
Label Legend
Calibration (By, Date, Due, #)
Pack Quantity
1000
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196409