Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC564
Order Code2422333
Label TypeLegend
Label Height15.9mm
Label Width15.9mm
Label Diameter-
Label MaterialVinyl
Label LegendOK To Ship (Date, By)
Label ColourGreen on White
Pack Quantity200
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Legend
Label Width
15.9mm
Label Material
Vinyl
Label Colour
Green on White
Product Range
-
Label Height
15.9mm
Label Diameter
-
Label Legend
OK To Ship (Date, By)
Pack Quantity
200
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024857