Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 183.750 |
5+ | CHF 160.780 |
10+ | CHF 133.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 183.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPAR86518H-FNF
Order Code4240967
Technical Datasheet
Antenna TypeRFID
Operating Frequency956MHz
Antenna ConnectorN Connector
Antenna Cable Length-
Transmit Power3W
Antenna PolarisationRight Hand Circular
Gain8.5dBi
Antenna MountingPanel
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
RFID
Antenna Connector
N Connector
Transmit Power
3W
Gain
8.5dBi
Product Range
-
Operating Frequency
956MHz
Antenna Cable Length
-
Antenna Polarisation
Right Hand Circular
Antenna Mounting
Panel
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
Product traceability