Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-164.
Order Code2775590
Product RangePTFC Series
Technical Datasheet
3,373 In Stock
6,836 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.510 |
| 10+ | CHF 3.150 |
| 25+ | CHF 2.990 |
| 50+ | CHF 2.890 |
| 100+ | CHF 2.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-164.
Order Code2775590
Product RangePTFC Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-30°C
Sensing Temperature Max300°C
RTD AccuracyClass A
Measured Temperature Min-30°C
Resistance1kohm
Measured Temperature Max300°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTFC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
300°C
Measured Temperature Min
-30°C
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTFC Series
Sensing Temperature Min
-30°C
RTD Accuracy
Class A
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049