Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-154
Order Code2918457
Product RangePTFC Series
Also Known AsPTFC102T1G0
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-154
Order Code2918457
Product RangePTFC Series
Also Known AsPTFC102T1G0
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-30°C
Sensing Temperature Max200°C
RTD AccuracyClass T
Resistance1kohm
Measured Temperature Min-30°C
Measured Temperature Max200°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTFC Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
200°C
Resistance
1kohm
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTFC Series
Sensing Temperature Min
-30°C
RTD Accuracy
Class T
Measured Temperature Min
-30°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability