Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 111.490 |
5+ | CHF 109.260 |
10+ | CHF 107.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 111.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000573-04
Order Code4542718
Technical Datasheet
Antenna TypeGNSS / UHF / TETRA
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingStud Mount / SMA / TNC Connector
Gain36dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Linear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
L000573-04 is a shark fin antenna. It is designed as an all-in-one solution for TETRA gateways and radios, FPL pro antennas offer combinations of TETRA (UHF), Wi-Fi 6E/7 and GNSS from a single antenna.
- Compact multi-port vehicular antenna
- Linear vertical polarization
- Extensive mechanical and environmental testing/ compliance including IP67, IP69K IP rating
- Permanent mount
- 5m cable length
- Operating supply voltage is 2.5 - 7.0V DC
- Dimension is 139.2 x 69.2 x 48.6mm
Technical Specifications
Antenna Type
GNSS / UHF / TETRA
Frequency Max
1.606GHz
Gain
36dBi
Input Power
10W
Antenna Polarisation
Right Hand Circular, Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
1.559GHz
Antenna Mounting
Stud Mount / SMA / TNC Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability