Print Page
Image is for illustrative purposes only. Please refer to product description.
1,994 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.930 |
10+ | CHF 1.850 |
25+ | CHF 1.780 |
50+ | CHF 1.700 |
100+ | CHF 1.450 |
500+ | CHF 1.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000528-04
Order Code4457698
Technical Datasheet
Antenna TypeLoRaWAN / ISM / IoT
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / MHF4L Connector
Gain-1.6dBi
VSWR4.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
LoRaWAN / ISM / IoT
Frequency Max
928MHz
Gain
-1.6dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
902MHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
4.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability