Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA2K7MCD1
Order Code3929852
Also Known AsGA2K7MCD1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.150 |
5+ | CHF 24.810 |
10+ | CHF 22.840 |
25+ | CHF 21.160 |
50+ | CHF 19.720 |
200+ | CHF 18.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA2K7MCD1
Order Code3929852
Also Known AsGA2K7MCD1
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)2kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)-
Product Range-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3499K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPolyimide
Probe Diameter0.5mm
Lead Length152mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
MEAS Micro BetaCHIP thermistor probe (MCD). It is suitable for use in low volume flow sensors (liquids or gases), laboratory animal research, peltier temperature tracking sensors, temperature control for bath showers, DNA research sensors and medical catheters applications.
- Suited for applications that require rapid temperature response and where space is limited
- NTC thermistor is potted in a polyimide tube with a thermally conductive epoxy
- ±0.2°C tolerance at +25°C
- Smaller than miniature BetaCURVE devices
- Rapid time response (200milliseconds in liquids)
- Temperature range from -40°C to +125°C
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Free Hanging
Product Range
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
2kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
B-Constant
3499K
NTC Case Size
-
Probe Material
Polyimide
Lead Length
152mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454