Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-040B-0100-L
Order Code3285883
Product RangeFX29 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 44.290 |
| 5+ | CHF 40.700 |
| 10+ | CHF 35.670 |
| 25+ | CHF 35.030 |
| 50+ | CHF 34.450 |
| 100+ | CHF 34.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-040B-0100-L
Order Code3285883
Product RangeFX29 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity100lb
Weight Capacity100lbf
Supply Voltage5.25V
Excitation Voltage Min4.75VDC
Excitation Voltage Max5.25VDC
Cell Output mV / V-
Sensor Output Type0.5V to 4.5V
Connection Type4 Wire Ribbon Cable with Connector
Linearity-
Cable Length - Metric40mm
Cable Length - Imperial1.5748"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Cell Type
Compression
Weight Capacity
100lbf
Excitation Voltage Min
4.75VDC
Cell Output mV / V
-
Connection Type
4 Wire Ribbon Cable with Connector
Cable Length - Metric
40mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Load Capacity
100lb
Supply Voltage
5.25V
Excitation Voltage Max
5.25VDC
Sensor Output Type
0.5V to 4.5V
Linearity
-
Cable Length - Imperial
1.5748"
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361