Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-STB-3
Order Code3791909
Product Range369 Series Connectors
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-STB-3
Order Code3791909
Product Range369 Series Connectors
Technical Datasheet
Accessory TypeBackshell
For Use WithDeutsch 369 Series Connectors
Connector Shell Size3
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range369 Series Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
3
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Deutsch 369 Series Connectors
Cable Exit Angle
180°
Product Range
369 Series Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399