Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MR66-NS1
Order Code3380751
Product Range369
Also Known AsYD369-MR66-NS10000
Technical Datasheet
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 106.000 |
5+ | CHF 98.330 |
10+ | CHF 90.660 |
25+ | CHF 88.850 |
50+ | CHF 87.030 |
100+ | CHF 85.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 106.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MR66-NS1
Order Code3380751
Product Range369
Also Known AsYD369-MR66-NS10000
Technical Datasheet
Product Range369
No. of Contacts6Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingGold
Contact MaterialCopper Alloy
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
- Standard rectangular shielded connector
- 06 connector shell size, triple-seal connector seal type
- Receptacle connector and housing type, 6 number of signal position
- 6 number of power positions, 500VAC operating voltage
- Fluorosilicone seal material, 180° cable exit angle
- Natural connector seal colour, gold wire contact termination area plating material
- Size 22 contact, gold contact mating area plating material
- 5A maximum contact current rating, black housing colour
- Compatible insulation diameter range from 0.71 to 1.37mm
- Operating temperature range from -55 to 175°C
Technical Specifications
Product Range
369
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
6Contacts
Pitch Spacing
2.54mm
No. of Rows
2 Row
Contact Plating
Gold
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009548
Product traceability