Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part NoTXR54AB9W-1610BI
Order Code3787078
Product RangeTXR
Also Known AsAAH3612-00
Technical Datasheet
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 196.110 |
| 5+ | CHF 193.890 |
| 10+ | CHF 191.660 |
| 25+ | CHF 187.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 196.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part NoTXR54AB9W-1610BI
Order Code3787078
Product RangeTXR
Also Known AsAAH3612-00
Technical Datasheet
Connector Shell Size16
Cable Diameter Max15.88mm
Strain Relief MaterialAluminium
Product RangeTXR
For Use WithMIL-DTL-26482 Series II & MIL-DTL-83723 Series I & II Connectors
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Aluminium
For Use With
MIL-DTL-26482 Series II & MIL-DTL-83723 Series I & II Connectors
Cable Diameter Max
15.88mm
Product Range
TXR
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669
Product traceability