Print Page
Image is for illustrative purposes only. Please refer to product description.
9,659 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | CHF 0.125 | 
| 500+ | CHF 0.104 | 
| 1000+ | CHF 0.100 | 
| 2500+ | CHF 0.0913 | 
| 5000+ | CHF 0.0867 | 
| 10000+ | CHF 0.0821 | 
Price for:Each
Minimum: 100
Multiple: 100
CHF 12.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966144-4
Order Code1822096
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max17AWG
Conductor Area CSA1mm²
Pin Length8mm
Insulator ColourRed
Product Range-
Overall Length15mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 966144-4 is a closed barrel double conductor tubular end Wire Ferrule Terminal with plastic sleeve. It accepts 17AWG wire.
- Straight terminal orientation
 - 11mm Strip length
 
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Overall Length
15mm
Terminal Material
Copper
SVHC
No SVHC (17-Jan-2022)
Wire Size AWG Max
17AWG
Pin Length
8mm
Product Range
-
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (3)
Alternatives for 966144-4
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability