Print Page
Image is for illustrative purposes only. Please refer to product description.
510 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.970 |
10+ | CHF 3.020 |
100+ | CHF 2.820 |
250+ | CHF 2.310 |
500+ | CHF 2.190 |
1000+ | CHF 2.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No953118-1
Order Code2798129
Product RangeMQS
No. of Contacts40Contacts
Product RangeMQS
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing2.54mm
GenderHeader
Contact GenderPin
Contact Material-
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
40Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.54mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
4Rows
Product Range
MQS
Contact Termination Type
Through Hole
Gender
Header
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096