Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24007-1
Order Code4705975
Product RangeKemtron 95 Series
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.450 |
5+ | CHF 5.110 |
10+ | CHF 4.700 |
25+ | CHF 4.450 |
50+ | CHF 4.260 |
100+ | CHF 4.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24007-1
Order Code4705975
Product RangeKemtron 95 Series
Shielding TypeEMI Shielding
Product RangeKemtron 95 Series
Gasket MaterialSilicone Nickel Aluminium
Product Length44.2mm
Product Width17.5mm
Product Depth1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Silicone Nickel Aluminium
Product Width
17.5mm
SVHC
No SVHC (21-Jan-2025)
Product Range
Kemtron 95 Series
Product Length
44.2mm
Product Depth
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
Product traceability