Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No91D1-10-05-1-ZB-HE100
Order Code3394874
Product RangeMIL-DTL-26482 I
Also Known AsAAA8257-00
Technical Datasheet
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 124.480 |
5+ | CHF 120.710 |
10+ | CHF 117.590 |
25+ | CHF 112.960 |
50+ | CHF 112.880 |
100+ | CHF 111.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 124.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No91D1-10-05-1-ZB-HE100
Order Code3394874
Product RangeMIL-DTL-26482 I
Also Known AsAAA8257-00
Technical Datasheet
Connector Shell Size10
Cable Diameter Max7.92mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-DTL-26482 I
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-26482 Series I, PATT 105 & PATT 603 Connectors
Cable Diameter Max
7.92mm
Product Range
MIL-DTL-26482 I
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability