Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No8931N-NX-E
Order Code4544038
Product Range89X1N Series
Also Known As20023689-90
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 445.300 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 4,453.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No8931N-NX-E
Order Code4544038
Product Range89X1N Series
Also Known As20023689-90
Sensor TypeWireless Vibration Sensor
Supply Voltage3VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter31.8mm
Internal Diameter-
Input Current35mA
Product Range89X1N Series
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Sensor Type
Wireless Vibration Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
89X1N Series
Supply Voltage
3VDC
Sensor Mounting
Stud
External Diameter
31.8mm
Input Current
35mA
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164
Product traceability