Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No880811-2
Order Code1822064
Product RangeSuperseal 1.5
Technical Datasheet
4,301 In Stock
7,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.320 |
10+ | CHF 2.030 |
100+ | CHF 1.740 |
250+ | CHF 1.630 |
500+ | CHF 1.550 |
1000+ | CHF 1.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No880811-2
Order Code1822064
Product RangeSuperseal 1.5
Technical Datasheet
Accessory TypeBoot
For Use With3 Positions Superseal 1.5 Series Connectors
No. of Positions3Ways
Strain Relief MaterialElastomer
Product RangeSuperseal 1.5
SVHCNo SVHC (21-Jan-2025)
Product Overview
880811-2 is a cover cap for use with the 3-position superseal 1.5 series connector.
- Black colour cap
Technical Specifications
Accessory Type
Boot
No. of Positions
3Ways
Product Range
Superseal 1.5
For Use With
3 Positions Superseal 1.5 Series Connectors
Strain Relief Material
Elastomer
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01