| Quantity | Price (ex VAT) |
|---|---|
| 60+ | CHF 58.160 |
Product Information
Product Overview
85CV-030A-0R is a small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. It is designed for OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicon oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A ceramic substrate is attached to the package that contains laser-trimmed resistors for temperature compensation and offset correction. Applications include medical instruments, process control, fresh & waste water measurements, partial vacuum gas measurement, pressure transmitters, tank level systems (RV & industrial).
- 316L SS pressure sensor, temperature compensated
- Solid state reliability, 30psi pressure
- Absolute pressure type, 100mV output signal type
- 10V supply voltage, ribbon cable electrical connection
- ±.1% non-linearity, weldable (5/16-32 UNEF-3A thread), weldable (no thread) port fitting
- 50Mohm min insulation resistance (50VDC)
- 1µV p-p typ output noise (10Hz to 1KHz)
- 0.1ms max response time (10% to 90%)
- Dimension is 9.29mm x 15.84mm inch (H x D)
- Operating temperature range from -40 to 125°C
Technical Specifications
Absolute
Voltage
0psi
10VDC
-
-
Gas, Liquid
Ratiometric
-40°C
85CV Series
Weldable
Absolute
30psi
No Port
Ribbon Cable
0
0-100mV
316L Stainless Steel
125°C
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate