Quantity | Price (ex VAT) |
---|---|
60+ | CHF 187.990 |
Product Information
Product Overview
85-015G-FC is a MEAS 85 series flush mount, small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 85 flush mount is designed for O-ring mounting where the diaphragm must not be shrouded by a weld ring or fitting. The sensing package utilizes silicon oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A ceramic substrate is attached to the package that contains laser-trimmed resistors for temperature compensation and offset correction. An additional laser-trimmed resistor is included which can be used to adjust an external differential amplifier and provide span interchangeability to within ±1%. Suitable for dialysis machines, infusion pumps, medical systems, pressure transmitters, level systems applications.
- Gauge pressure type
- 15psi pressure range
- Cable w/ connector electrical connection
- 1.5mA typ supply current
- 0 ~ 70°C compensate temperature and -20 +125°C operating temperature
- ±0.1% pressure non linearity
- ±0.75% temperature performance
- 1.0% interchangeable span (provided by gain set resistor)
- Solid state reliability
- 50Mohm min insulation resistance (50Vdc)
Technical Specifications
Gauge
No Port
Gauge
-
Cable with Connector
-
Gas, Liquid
Ratiometric
-20°C
85 Series
Voltage
0psi
15psi
Flush Diaphragm
1.5mA
-
0-100mV
316L Stainless Steel
125°C
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate