Print Page
Image is for illustrative purposes only. Please refer to product description.
385 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.410 |
10+ | CHF 6.490 |
100+ | CHF 5.850 |
250+ | CHF 4.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No788862-1
Order Code1522215
Technical Datasheet
Connector TypeXFP
No. of Contacts30Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 788862-1 is a 30-position 0.8mm pitch RTANG XFP Connector Receptacle applies to printed circuit board. It has contact made of phosphor bronze with 0.38μ-inch gold plating on mating area. The black housing is made of LCP (Liquid Crystal Polymer).
- 10Gbps Maximum data rate
- -10 to 70°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
XFP
Port Configuration
1 x 1 (Single)
Product Range
-
No. of Contacts
30Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for 788862-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001107