Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1393738-0
Order Code4413232
Product Range-
D Sub Shell SizeDA
Cable Exit Angle37.5°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Cable Exit Angle
37.5°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
DA
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability