Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No55A1121-24-2/6-9
Order Code2367721
Also Known As316035-006
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 619.600 |
5+ | CHF 542.160 |
10+ | CHF 449.210 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 619.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No55A1121-24-2/6-9
Order Code2367721
Also Known As316035-006
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.24mm²
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size19 x 36AWG
Voltage Rating600VAC
Jacket MaterialETFE
Conductor MaterialTinned Copper
External Diameter2.718mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 55A1121-24-2/6-9 is a 100m 2-conductor general purpose Screened Cable with tinned copper conductor. This 316035-006 cable is shielded with tin coated copper and has a modified ETFE radiation-cross-linked jacket.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328.084ft
Jacket Colour
White
Voltage Rating
600VAC
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.24mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 36AWG
Jacket Material
ETFE
External Diameter
2.718mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46