Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393788-5
Order Code4534514
Product RangeP2 V23079 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393788-5
Order Code4534514
Product RangeP2 V23079 Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2 V23079 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsL-Bend
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel Gold
Coil Resistance178ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
5-1393788-5 is a standard telecom signal relay (ringing and test access). Applications include communications equipment linecard application (ringing and test access), PABX, voice over IP, office equipment, measurement and control equipment, automotive equipment as CAN bus, keyless entry, speaker switch, medical equipment, consumer electronics, set top boxes, HiFi.
- Slim line 15 x 7.5mm, 2 form C bifurcated contacts (2 changeover contacts, 2 CO)
- Immersion cleanable, high sensitivity for low power consumption 140mW/ 70mW
- UL61810-1 (former UL508) No. 214025 approved
- 2A maximum switching current
- 220VDC, 250VAC maximum switching voltage
- AgNi, gold-covered contact material
- <50mohm at 10mA, 20mV initial contact resistance
- Ambient temperature range from -40 to +85°C
- Coil voltage range from 2 to 24VDC
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
L-Bend
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
P2 V23079 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel Gold
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001