Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4030-006-120
Order Code3397524
Technical Datasheet
Sensing Range - Accelerometer± 6g
MEMS Module FunctionTri-Axis Accelerometer
Sensitivity Typ333mV/g
Supply Voltage Min5V
Sensor Case StyleModule
Supply Voltage Max30V
No. of Axes3
Sensor Case / PackageModule
No. of Pins-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 6g
Sensitivity Typ
333mV/g
Sensor Case Style
Module
No. of Axes
3
No. of Pins
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
MEMS Module Function
Tri-Axis Accelerometer
Supply Voltage Min
5V
Supply Voltage Max
30V
Sensor Case / Package
Module
Output Interface
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592